This power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 17V and 34V. The transformer is designed for high-potential applications with a maximum voltage of 1500VAC. It is mounted through a hole and has a PC pin lead style. The transformer has six terminals and is configured for operation at a primary frequency of 60Hz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |