The PL-13-09ASEBe2 is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 17V and 34V. It has a high potential of 1500VAC and is designed for through hole mounting with PC pin leads. The transformer has a primary configuration of single and a secondary configuration of dual, with the secondary side connected in parallel and series. It operates at a primary frequency of 60Hz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |