This power transformer features a single primary side with a voltage rating of 115V and dual secondary sides with voltage ratings of 17V and 34V. The transformer is designed for high-potential applications with a maximum voltage of 1500VAC. It has a flange mount design with 6 terminals and is suitable for use at a primary frequency of 60Hz. The secondary sides are connected in parallel and series configurations.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |