
The PLT0603Z3092LBTS is a 30.9kR, 0.01% tolerance, moisture resistant chip resistor from Vishay. It has a 0603 package case and measures 0.02inch in height, 0.064inch in length, and 0.032inch in width. The resistor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 150mW. It is available in a cut strip packaging format with 1 package quantity and 2 terminations.
Vishay PLT0603Z3092LBTS technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Resistance | 30.9kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z3092LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
