
The Vishay PLT0603Z4270LBTS is a fixed chip resistor with a resistance of 517 ohms and a tolerance of 0.01%. It is available in a 0603 package and features moisture resistance. The resistor operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 150mW. It is not RoHS compliant.
Vishay PLT0603Z4270LBTS technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Strip |
| Resistance | 517R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z4270LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
