
Surface mount chip resistor featuring thin film technology, 500 ohm resistance, and 0.05% tolerance. This 0603 package component offers a power dissipation of 150mW and a voltage rating of 75V, operating across a temperature range of -55°C to 125°C. Moisture resistant and halogen-free, it is supplied on tape and reel.
Vishay PLT0603Z5000AST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | PLT |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0603Z5000AST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
