
The Vishay PLT0603Z5170LBTS is a chip resistor with a resistance of 517 ohms and a tolerance of 0.01%. It is packaged in a 0603 case and features moisture-resistant construction. The resistor is rated for operation between -55°C and 125°C and has a maximum power dissipation of 150mW.
Vishay PLT0603Z5170LBTS technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Strip |
| Resistance | 517R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z5170LBTS to view detailed technical specifications.
No datasheet is available for this part.
