
The PLT0603Z9200LBTS is a fixed chip resistor from Vishay with a resistance of 920 ohms and a tolerance of 0.01%. It is available in a 0603 package and is resistant to moisture. The operating temperature range is -55°C to 125°C, and the maximum power dissipation is 150 milliwatts. This resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLT0603Z9200LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Strip |
| Resistance | 920R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z9200LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
