
The PLT0805Z4810LBTS is a 0805 chip resistor from Vishay with a resistance of 481 ohms and a tolerance of 0.01%. It is designed to be moisture resistant and has a maximum operating temperature of 125°C. The resistor is packaged in tape and reel and has a maximum power dissipation of 250mW. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLT0805Z4810LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLT0805Z4810LBTS technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 481R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0805Z4810LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
