
Precision chip resistor with 50kΩ resistance and 0.05% tolerance, rated for 1/4W power dissipation (250mW) and 100V. Features a 0805 (2012 metric) surface-mount package, operating from -55°C to 125°C, and includes moisture resistance. Packaged on tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLT0805Z5002AST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLT0805Z5002AST5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | PLT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0805Z5002AST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
