The PLT0805Z5170LBTS is a 0805 chip resistor from Vishay with a resistance of 517 ohms and a tolerance of 0.01%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is moisture resistant and has a maximum power dissipation of 250mW. It is available in tape and reel packaging with a package quantity of one.
Vishay PLT0805Z5170LBTS technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 517R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0805Z5170LBTS to view detailed technical specifications.
No datasheet is available for this part.
