The PLT1206Z2002LBTS is a 20kR 0.01% tolerance chip resistor from Vishay, packaged in a 1206 case and resistant to moisture. It has a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 125°C. This resistor is available on tape and reel for easy mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLT1206Z2002LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLT1206Z2002LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z2002LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
