The PLT1206Z4120LBTS is a 1206 package chip resistor with a resistance of 412 ohms and a tolerance of 0.01%. It is designed to be moisture resistant and has a maximum power dissipation of 400 milliwatts. The resistor is available in tape and reel packaging and has a height of 0.033 inch, a length of 0.126 inch, and a width of 0.063 inch. It operates over a temperature range of -55°C to 125°C.
Vishay PLT1206Z4120LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 412R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z4120LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
