The PLT1206Z4700LBTS is a fixed chip resistor from Vishay with a resistance of 470 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 400 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 1206 case and is available in tape and reel packaging.
Sign in to ask questions about the Vishay PLT1206Z4700LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLT1206Z4700LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z4700LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
