The PLT Series 53kR 0.01% 400mW 1206 Moisture Resistant Chip Resistor is a fixed resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 53kR and a power dissipation of 400mW. This resistor is packaged in a 1206 case and is available in tape and reel packaging.
Sign in to ask questions about the Vishay PLT1206Z5302LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLT1206Z5302LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 53kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z5302LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
