This 75V thin film chip resistor features a 10k ohm resistance with a tolerance of 0.02%. It is packaged in a 0603 case, suitable for surface mount applications. The resistor is RoHS compliant and packaged in cut tape for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLTT0603Z1002QGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0603Z1002QGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
