
The PLTT0805Z1101QGT5 is a 100V, 1.1 kilohm, 0.02% tolerance chip resistor from Vishay. This surface mount device is designed for use in a variety of applications, including automotive and industrial electronics. It operates over a temperature range of -55 degrees Celsius to 215 degrees Celsius and is packaged in a tape and reel format with 500 units per package. The PLTT0805Z1101QGT5 has a maximum power dissipation of 250 milliwatts and is suitable for use in high-reliability applications. It is also RoHS compliant and features a moisture-resistant design. The resistor measures 0.08 inch in length, 0.05 inch in width, and 0.033 inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLTT0805Z1101QGT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | PLTT |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0805Z1101QGT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
