
250 Ohm, 0.02% tolerance chip resistor in an 0805 (2012 metric) surface-mount package. Features 1/4W (250mW) power dissipation and a 100V voltage rating. Operating temperature range from -55°C to 215°C, with moisture resistance and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLTT0805Z2500QGT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | PLTT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0805Z2500QGT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
