The Vishay PLTT0805Z2580QGT5 is a 0805 case code, 2012 metric case, moisture-resistant chip resistor with a resistance of 258 ohms and a tolerance of 0.02%. It has a maximum operating temperature of 215°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 250mW and is packaged in tape and reel. It is RoHS compliant and has a weight of 0.001058 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PLTT0805Z2580QGT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 258R |
| RoHS Compliant | Yes |
| Series | PLTT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0805Z2580QGT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
