
This 100V 30.9kR chip resistor is designed with moisture resistance in mind, making it suitable for harsh environments. It features a compact 0805 case size and operates over a wide temperature range of -55°C to 215°C. The resistor's power dissipation is limited to 250mW, and it is available in quantities of 500 per reel.
Vishay PLTT0805Z3092QGT5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 30.9kR |
| RoHS Compliant | Yes |
| Series | PLTT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0805Z3092QGT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
