
The Vishay PLTT0805Z7500QGT5 is a 100V SMD/SMT chip resistor with a resistance of 750 ohms and a tolerance of 0.02%. It has a maximum power dissipation of 250mW and is available in a 0805 package. The resistor is moisture resistant and RoHS compliant, with a maximum operating temperature of 215°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | PLTT |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
