Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
Checking distributor stock and pricing after the page loads.
Vishay PLTU1206U1001LST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.01 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |