The PLZ18A-HG3/H is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.96W. It has a JEDEC package code of DO-219AC and a terminal position of dual. The diode element material is silicon and the diode type is a zener diode. It is available in a 2-pin package.
Vishay PLZ18A-HG3/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PLZ18A-HG3/H to view detailed technical specifications.
No datasheet is available for this part.