This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.96W. It has a unidirectional polarity and is constructed with a single element. The diode is packaged in a 2-pin SMF format, conforming to the JEDEC DO-219AC standard.
Sign in to ask questions about the Vishay PLZ9V1B-G3/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PLZ9V1B-G3/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PLZ9V1B-G3/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.