The PLZ9V1B-HG3_A/H is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.34W. It has a JEDEC package code of DO-219AC and a terminal position of dual. The diode element material is silicon and the diode type is a zener diode.
Vishay PLZ9V1B-HG3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.34 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.