Sign in to ask questions about the Vishay PN4117A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PN4117A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 90uA |
| Current Rating | 50mA |
| Drain to Source Resistance | 11kR |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PN4117A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.