The PN4391 is a Vishay N-CHANNEL transistor packaged in a TO-92 case and mounted through a hole. It features a drain to source resistance of 30 ohms and a gate to source voltage of -40 volts. The transistor is rated for operation between -55°C and 150°C. It is not RoHS compliant.
Vishay PN4391 technical specifications.
| Package/Case | TO-92 |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PN4391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.