
The PNM0402E1000BST1 is a 100 ohm, 0.1% tolerance chip resistor from Vishay, packaged in a 0402 case code. It has a maximum power dissipation of 50 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is moisture resistant and anti-sulfur, and is packaged on cut tape. It is RoHS compliant and features two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PNM0402E1000BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PNM0402E1000BST1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0402E1000BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.