25kR chip resistor with 0.1% tolerance, designed for surface mount applications. This component features a 0402 case code (1005 metric) with a power dissipation of 50mW and a maximum operating temperature of 155°C. Engineered for reliability, it offers moisture resistance and anti-sulfur properties. The resistor measures 0.042 inches in length, 0.022 inches in width, and 0.033 inches in height, with two terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 25kR |
| Series | PNM |
| Tolerance | 0.1% |
| Width | 0.022inch |
| RoHS | Compliant |