
0402 (1005 metric) SMD chip resistor featuring 500 Ohm resistance with a tight 0.1% tolerance. This thin film resistor offers a power dissipation of 50mW (1/20W) and a voltage rating of 75V. Operating across a wide temperature range from -55°C to 155°C, it boasts ±25ppm/°C temperature coefficient and includes sulfur resistant and moisture resistant features. The component is lead-free, RoHS compliant, and supplied in a 0402 package, 1000 pieces per reel in cut tape.
Vishay PNM0402E5000BST1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0402E5000BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.