
Surface mount thin film chip resistor, 5kΩ resistance with 0.1% tolerance. Features 0.05W power dissipation, 75V maximum voltage, and a 25ppm/°C temperature coefficient. Designed for operation between -55°C and 155°C, this 0402 case size component offers moisture resistance and anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PNM0402E5001BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PNM0402E5001BST1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0402E5001BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
