Surface mount thin film chip resistor, 0603 package size, offering 25kΩ resistance with a tight 0.1% tolerance. Features a 0.15W power rating, 75V voltage rating, and a wide operating temperature range from -55°C to +155°C. Designed with moisture resistance and anti-sulfur properties, this component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Vishay PNM0603E2502BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0603E2502BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.