The PNM0805E1003BST1 is a linear voltage regulator from Vishay, featuring a voltage rating of 100V and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 0805 case, measuring 0.015inch in height, 0.08inch in length, and 0.05inch in width. It is RoHS compliant and suitable for surface-mount technology (SMT).
Vishay PNM0805E1003BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.015inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PNM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.
