The PNM0805E5001BST1 is a linear voltage regulator from Vishay, operating within a temperature range of -55°C to 125°C. It has a voltage rating of 100V and a resistance of 5kR. The device is packaged in the 0805 SMD/SMT case, measuring 0.015inch in height, 0.08inch in length, and 0.05inch in width. It is available in quantities of 1000 and is packaged on tape and reel. The PNM0805E5001BST1 is compliant with RoHS regulations.
Sign in to ask questions about the Vishay PNM0805E5001BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PNM0805E5001BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.015inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PNM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0805E5001BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.