
1W metal film resistor with 5% tolerance and 250 ppm TCR. Features axial mounting, 1kΩ resistance, and a 350V DC rated voltage. Constructed with tin contact plating and a flame retardant coating, this component operates from -55°C to 155°C. It is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Vishay PR01000101001JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR01000101001JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000101001JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
