
Metal film resistor with 10kΩ resistance and 5% tolerance, rated for 1W maximum power dissipation and 350V operating voltage. Features axial leaded termination for through-hole mounting, a conformal package with a 2.5mm diameter and 8mm length, and tin contact plating. Operates across a wide temperature range from -55°C to 155°C, with 250 ppm temperature coefficient. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay PR01000101002JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000101002JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
