Checking distributor stock and pricing after the page loads.
Vishay PR01000102408FA100 technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 350V |
| Resistance | 2.4R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.