
Metal film resistor with 330 ohm resistance and 5% tolerance. Features 1W power dissipation, 350V voltage rating, and axial leaded termination. Operating temperature range from -55°C to 155°C. Axial package with 2.5mm diameter and 8mm length, 0.58mm lead diameter, and tin contact plating. RoHS compliant with a flame retardant coating.
Vishay PR01000103300JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.58mm |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000103300JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
