
The PR01 33R 5% Metal Film Resistor is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It operates at a maximum temperature of 155°C and a minimum temperature of -55°C. The resistor is packaged in an axial configuration and is suitable for use with an operating supply voltage of 350V. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Vishay PR01000103309JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 350V |
| Packaging | Ammo Pack |
| Resistance | 33R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000103309JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.