
Through-hole fixed resistor with 470 Ohm resistance and 5% tolerance. Features 1W maximum power dissipation and a 350V voltage rating. This metal film resistor has an axial termination, 2.5mm diameter, and is designed for automotive applications with AEC-Q200 qualification. It includes a flame retardant coating and operates within a temperature range of -55°C to 155°C.
Vishay PR01000104700JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000104700JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.