
This is a 5.6kR metal film resistor with a 5% tolerance, suitable for operating at up to 350V. It is a through-hole component with an axial termination and a conformal package. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay PR01000105601JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 350V |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000105601JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.