
Through-hole metal film resistor with 6.8kR resistance and 5% tolerance. Features 1W power dissipation, 350V voltage rating, and an axial termination. Constructed with a flame retardant coating and automotive AEC-Q200 qualification, operating from -55°C to 155°C. Axial package measures 8mm in length and 2.5mm in diameter, with 0.58mm lead diameter and tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR01000106801JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000106801JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.