
Axial metal film fixed resistor with 7.5kR resistance and 5% tolerance. Features 1W power dissipation, 350V operating voltage, and a wide temperature range from -55°C to 155°C. Constructed with tin contact plating and a flame retardant coating, this component is automotive AEC-Q200 qualified and RoHS compliant. The axial package measures 8mm in length and 2.5mm in diameter, with 0.58mm diameter leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR01000107501JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000107501JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.