
Through-hole metal film resistor with 1k Ohm resistance and 5% tolerance, rated for 2W maximum power dissipation and 500V operating voltage. Features include axial termination, tin contact plating, and a conformal coating with flame retardant properties. Designed for automotive applications with AEC-Q200 qualification, operating across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay PR02000201001JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02000201001JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.017637oz |
| Width | 3.9mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201001JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
