
Through-hole fixed resistor with 1.2 Ohms resistance and 5% tolerance. Features 2W power rating, metal film technology, and axial terminations. Operates within a -55°C to 155°C temperature range and has a 500V DC rated voltage. Cylindrical construction with a 12mm length and 3.9mm diameter. Includes flame retardant coating and automotive AEC-Q200 compliance.
Vishay PR02000201208JR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201208JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.