
Metal film resistor with 12 ohm resistance and 5% tolerance. Features 2W maximum power dissipation, 250 ppm temperature coefficient, and a 500V operating supply voltage. Designed for through-hole mounting with axial leads, this cylindrical component has a conformal package and operates from -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay PR02000201209JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 12R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201209JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
