
Automotive-grade metal film fixed resistor with 150 Ohm resistance and 5% tolerance. Features 2W maximum power dissipation, 500V operating voltage, and a wide operating temperature range of -55°C to 155°C. Conformal coated cylindrical construction with axial tin-plated leads for through-hole mounting. Compliant with RoHS and AEC-Q200 standards.
Vishay PR02000201500JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201500JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
