
Metal film fixed resistor with 2W power dissipation and 5% tolerance. Features a 1.5 ohm resistance value, axial leaded termination, and through-hole mounting. Operates within a temperature range of -55°C to 155°C and supports up to 500V. Conformal package with tin plating, measuring 12mm in length and 3.9mm in diameter. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay PR02000201508JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201508JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.