
Metal film resistor with 15 ohm resistance and 5% tolerance. Features 2W maximum power dissipation, 250 ppm temperature coefficient, and a 500V operating supply voltage. Designed for through-hole mounting with axial leaded terminations. Conformal coated, cylindrical construction with tin contact plating. Automotive AEC-Q200 qualified, operating from -55°C to 155°C, and RoHS compliant.
Sign in to ask questions about the Vishay PR02000201509JA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02000201509JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 15R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201509JA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
