
Metal film resistor with 18 ohm resistance and 5% tolerance. Features 2W power dissipation, 500V operating voltage, and axial leaded termination. Constructed with a cylindrical, conformal package measuring 12mm in length and 3.9mm in diameter. Operates across a temperature range of -55°C to 155°C and includes automotive AEC-Q200 qualification.
Sign in to ask questions about the Vishay PR02000201809JR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02000201809JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201809JR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
